Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

W2S130-AA03-87

ebm-papst

AC Axial Fan - 230VAC - 150mm x 150mm x 55mm - 223.6 CFM (6.26m³/min) - 53.0 dB(A) - 3250 RPM - IP20 - 5 Wire Leads.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
AC Axial Fan - 230VAC - 150mm x 150mm x 55mm - 223.6 CFM (6.26m³/min) - 53.0 dB(A) - 3250 RPM - IP20 - 5 Wire Leads.
Search Keywords: W2S130AA0387
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ebm-papst
  • Part No:
    W2S130-AA03-87
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414599080
  • COO:
    HU
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    AC Fan
  • Dimension:
    55 x 150 mm
  • Voltage Rating:
    230 V
  • Power Rating:
    45,39 W
  • Maximum Airflow:
    N/A
  • Noise Level:
    N/A
  • Special Features:
    N/A
  • Termination:
    Lead Wire
  • Housing Material:
    DieCast Aluminum
  • Operating Temperature:
    70(Max) °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Can Ship immediately
11 Weeks can ship 1/29/25
ADD TO CART
Qty
Unit Price
1
$160.14
3
$157.74
5
$155.37
10
$145.19
25 +
$133.99
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5