Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

W2E200-HH86-01

ebm-papst

AC Fan - Axial Ball Bearing - 115V - 607CFM - 61dB - 225 X 225 X 80mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description +
AC Fan - Axial Ball Bearing - 115V - 607CFM - 61dB - 225 X 225 X 80mm
Search Keywords: W2E200HH8601
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ebm-papst
  • Part No:
    W2E200-HH86-01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596590
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    AC Fan
  • Dimension:
    225 x 225 x 80 mm
  • Voltage Rating:
    115 V
  • Power Rating:
    80 W
  • Maximum Airflow:
    607 CFM
  • Noise Level:
    61 dB
  • Special Features:
    None
  • Termination:
    Terminal Block
  • Housing Material:
    Die-Cast Aluminum
  • Operating Temperature:
    0 to 75 °C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 446
Ships today, if you order in
ADD TO CART
Qty
Unit Price
1
$201.21
3
$198.07
5
$195.10
10
$182.44
25 +
$168.36
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
W2E200-HK86-01
W2E200-HK86-01
VIEW PRODUCT
AC Fan - Axial Ball Bearing - 115V - 544CFM - 59dBA - 225 X 225
CUSTOMERS ALSO BOUGHT
5