Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

W2E200-HH38-13

ebm-papst

AC Fan Axial Ball Bearing 230V 225 X 225 X 80mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
AC Fan Axial Ball Bearing 230V 225 X 225 X 80mm
Search Keywords: W2E200HH3813
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ebm-papst
  • Part No:
    W2E200-HH38-13
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414599080
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    AC Fan
  • Dimension:
    225 x 225 x 80 mm
  • Voltage Rating:
    230 V
  • Power Rating:
    64,80,85 W
  • Maximum Airflow:
    N/A
  • Noise Level:
    N/A
  • Special Features:
    N/A
  • Termination:
    Lead Wire
  • Housing Material:
    DieCast Aluminum
  • Operating Temperature:
    65(Max) °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 115
Can Ship immediately
10 Weeks can ship 1/27/25
ADD TO CART
Qty
Unit Price
1
$198.89
3
$195.79
5
$192.85
10
$188.05
25 +
$185.23
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5