Hirose first appeared on the international stage in 1968 and has crafted a network of sales offices, agents and production facilities around the world. The company continues to broaden the scope of its business activities, keeping pace with market advances and satisfying the changing connector needs of companies around the globe. Hirose's vigorous international strategy rests on three pillars:
AC Fan Axial Ball Bearing 230V 260CFM 60dB
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Thrml Mgmt Access Plug and Cord Set 150mm
80010300332504-Press to test 15/32" PMI T-1 3/4 Midget Flange, Non-dimmable Green Flat Len...
GeneralPartSpec: MIL-DTL-38999 style Sealing: Meets IP67 ConnectorType: Connector Circular...
Thrml Mgmt Access Finger Guard Metal
Heat Shrink Tubing - Flame Retardant - Diesel Resistant - 2:1 - 0.25 " - 6.4 mm - Black - ...
DIP Toroid - 4.5mH 10% - 350mOhm - 0.92A Max.