Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

W1G180-AB47-01

ebm-papst

DC Fan Axial, Ball Bearing, Voltage: 48V, Noise: 68 dBA

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
DC Fan Axial, Ball Bearing, Voltage: 48V, Noise: 68 dBA
Search Keywords: W1G180AB4701
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ebm-papst
  • Part No:
    W1G180-AB47-01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414599080
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    DC Fan
  • Dimension:
    220mm dia x 70 mm
  • Voltage Rating:
    48 V
  • Power Rating:
    100 W
  • Maximum Airflow:
    N/A
  • Noise Level:
    N/A
  • Special Features:
    None
  • Termination:
    Lead Wires
  • Housing Material:
    Die-Cast Aluminum
  • Operating Temperature:
    -25 to 60 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 34
Ships today, if you order in
15 Weeks can ship 3/4/25
ADD TO CART
Qty
Unit Price
1
$361.78
3
$358.17
5
$354.58
10
$331.58
15 +
$320.98
Click for Quote
Log in to unlock special pricing