Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

S4D450-AU01-01

ebm-papst

AC Fan Axial Ball Bearing 400V 446 X 116.5mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
AC Fan Axial Ball Bearing 400V 446 X 116.5mm
Search Keywords: S4D450AU0101
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ebm-papst
  • Part No:
    S4D450-AU01-01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414599080
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    AC Fan
  • Dimension:
    446mm dia x 117 mm
  • Voltage Rating:
    400 V
  • Power Rating:
    205 W
  • Maximum Airflow:
    N/A
  • Noise Level:
    N/A
  • Special Features:
    N/A
  • Termination:
    Lead Wires
  • Housing Material:
    N/A
  • Operating Temperature:
    -40 to 60 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
4   can ship 1/17/25
16 Weeks can ship 3/14/25
ADD TO CART
Qty
Unit Price
1
$469.95
3
$448.17
5
$443.69
10 +
$431.73
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5