Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

R3G310-AN12-30

ebm-papst

DC Motorized Impeller Centrifugal Ball Bearing 48V 36V to 57V 1339CFM 71dB

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
DC Motorized Impeller Centrifugal Ball Bearing 48V 36V to 57V 1339CFM 71dB
Search Keywords: R3G310AN1230
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ebm-papst
  • Part No:
    R3G310-AN12-30
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596590
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    DC Motorized Impeller
  • Dimension:
    318mm dia x 120 mm
  • Voltage Rating:
    48 V
  • Power Rating:
    190 W
  • Maximum Airflow:
    1339 CFM
  • Noise Level:
    71 dB
  • Special Features:
    N/A
  • Termination:
    N/A
  • Housing Material:
    N/A
  • Operating Temperature:
    0 to 45 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Can Ship immediately
18 Weeks can ship 3/24/25
ADD TO CART
Qty
Unit Price
1
$768.75
3
$761.07
5
$753.46
10 +
$704.90
Click for Quote
Log in to unlock special pricing