Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

R2E220-AA40-80

ebm-papst

AC Motorized Impeller Centrifugal Ball Bearing 230V 252 X 73mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description +
AC Motorized Impeller Centrifugal Ball Bearing 230V 252 X 73mm
Search Keywords: R2E220AA4080
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ebm-papst
  • Part No:
    R2E220-AA40-80
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414599080
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    AC Motorized Impeller
  • Dimension:
    73 x 252 mm
  • Voltage Rating:
    230 V
  • Power Rating:
    85,100,90 W
  • Maximum Airflow:
    N/A
  • Noise Level:
    N/A
  • Special Features:
    N/A
  • Termination:
    Lead Wire
  • Housing Material:
    Fiber Glass Reinforced Plastic
  • Operating Temperature:
    55(Max) °C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 331
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$158.92
5
$156.53
10
$148.02
25
$140.23
50
$132.44
75
$130.45
100 +
$124.65
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
R2E220-RA38-01
R2E220-RA38-01
VIEW PRODUCT
Fan - Centrifugal - Backward Curved - 220mm dia. - 230Vac 50/60H
CUSTOMERS ALSO BOUGHT
5