Littelfuse provides a broad portfolio of protection, control and sensing products. Our offering includes fuses, protection relays, disconnect switches, surge protective devices, temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime.
Fan, Centrifugal, Voltage: 115VAC, Frequency: 50/60Hz, Dimensions: 190x68.5mm, Flow rate: 341.1 cfm, Power: 70W, Fan Speed: 24 ...
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Auxiliary Switch - Left Side - Lead Wire System - For G-TWIN Series Earth Leakage Circuit ...
Direct Handle Motor Disconnect Switch - 3 Pole - Extended Style - 25A/600V(Knf320N)
Tapes Single Side Adhesive Acrylic Silver Aluminum Foil 16.5m
Socket Contact - Multimate III+ Series - 14 to 18 AWG - Brass Contact with 50.0µin (1.27µm...
III+ PIN,18-14,TIN-LEAD,LP