Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

R2E133-BH72-13

ebm-papst

AC Motorized Impeller Centrifugal Ball Bearing 115V 203CFM 66dB

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Box Embalagem
Certificate of Compliance Guarantee
Descrição +
AC Motorized Impeller Centrifugal Ball Bearing 115V 203CFM 66dB
Search Keywords: R2E133BH7213
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    ebm-papst
  • Número do item:
    R2E133-BH72-13
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414599080
  • COO:
    HU
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    AC Motorized Impeller
  • Dimension:
    133mm dia x 91 mm
  • Voltage Rating:
    115 V
  • Power Rating:
    30 W
  • Maximum Airflow:
    203 CFM
  • Noise Level:
    66 dB
  • Special Features:
    N/A
  • Termination:
    Lead Wires
  • Housing Material:
    N/A
  • Operating Temperature:
    0 to 60 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 134
Pode ser enviado imediatamente
11 Weeks Pode enviar 2/7/25
Adicionar ao carrinho
QTD
Unit Price
1
$134.32
5
$132.22
10
$119.07
25
$115.80
50
$109.61
75
$107.97
100 +
$105.78
Click for Quote
Conecte-se para desbloquear preços especiais
CUSTOMERS ALSO BOUGHT
5