Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

QG030-198/12

ebm-papst

DC Ball Bearing CrossFlow Blower - 198x30mm Round - 12VDC - 59CFM - 51dBA - 8W - 1550RPM - Leadwires - Speed Signal.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
DC Ball Bearing CrossFlow Blower - 198x30mm Round - 12VDC - 59CFM - 51dBA - 8W - 1550RPM - Leadwires - Speed Signal.
Search Keywords: QG03019812
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ebm-papst
  • Part No:
    QG030-198/12
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596590
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    Tangential DC Blower
  • Dimension:
    258 x 50 x 47.5 mm
  • Voltage Rating:
    12 V
  • Power Rating:
    8 W
  • Maximum Airflow:
    59 CFM
  • Noise Level:
    51 dB
  • Special Features:
    None
  • Termination:
    Lead Wires
  • Housing Material:
    Plastic
  • Operating Temperature:
    -20 to 60 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 273
Ships today, if you order in
Manufacturer Stock:
2 can ship
13 Weeks can ship 2/18/25
ADD TO CART
Qty
Unit Price
1
$126.56
5
$124.59
10
$111.97
25
$110.29
50
$103.33
75
$101.78
100 +
$100.25
Click for Quote
Log in to unlock special pricing