Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

Thrml Mgmt Access Finger Guard Metal

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Thrml Mgmt Access Finger Guard Metal
Search Keywords: LZ372
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ebm-papst
  • Part No:
    LZ37-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414901080
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Fan Guard
  • Material:
    Steel Wire
  • Color:
    Chrome
  • Fits Fan Size:
    150 mm
  • Family:
    LZ37-2
  • Operating Temperature:
    N/A
  • Dimension:
    162 x 162 x 6 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 107
Can Ship immediately
Manufacturer Stock:
3 can ship
Minimum Order:
5
17 Weeks can ship 3/20/25
ADD TO CART
Qty
Unit Price
5
$6.32
25
$5.35
100
$4.69
250
$3.86
500
$3.40
1,000
$3.31
2,500
$3.24
5,000 +
$3.19
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States