Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Finger Guard Plastic - 120mm Square (Note: The ebm-papst version sold in Europe is 127mm Square)

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Finger Guard Plastic - 120mm Square (Note: The ebm-papst version sold in Europe is 127mm Square)
Search Keywords: LZ30P
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ebm-papst
  • Part No:
    LZ30P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414901080
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Fan Guard
  • Material:
    Plastic
  • Color:
    Black
  • Fits Fan Size:
    120 mm
  • Family:
    LZ30P
  • Operating Temperature:
    N/A
  • Dimension:
    118 x 118 x 7.11 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 354
Can Ship immediately
Manufacturer Stock:
504 can ship
Minimum Order:
5
17 Weeks can ship 3/20/25
ADD TO CART
Qty
Unit Price
5
$6.050
25
$5.406
100
$4.926
250
$4.585
500
$4.406
1,000
$4.227
2,500
$4.185
5,000 +
$4.143
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5