Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Fan Accessories Metal Finger Guard for 120mm Fans, 8-Ring

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Fan Accessories Metal Finger Guard for 120mm Fans, 8-Ring
Search Keywords: LZ30
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ebm-papst
  • Part No:
    LZ30
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414901080
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Fan Guard
  • Material:
    Steel Wire
  • Color:
    Chrome
  • Fits Fan Size:
    120 mm
  • Family:
    4000
  • Operating Temperature:
    N/A
  • Dimension:
    116 x 116 x 5.7 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,061
Can Ship immediately
Manufacturer Stock:
6,120 can ship
Minimum Order:
5
17 Weeks can ship 3/20/25
ADD TO CART
Qty
Unit Price
5
$7.15
25
$6.07
50
$5.60
100
$5.42
250
$4.42
500
$4.05
1,000
$3.99
2,500 +
$3.93
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
Older Equivalent
CUSTOMERS ALSO BOUGHT
5