Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

G2D160-AF02-01

ebm-papst

Fan Blower - Centrifugal - 230/400VAC - Rectangular/Rounded 226.8mm L x 247.5mm H - Ball Bearing - 335W - 2550 RPM - 7 Wire Le ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Fan Blower - Centrifugal - 230/400VAC - Rectangular/Rounded 226.8mm L x 247.5mm H - Ball Bearing - 335W - 2550 RPM - 7 Wire Leads W/Splice Terminals.
Search Keywords: G2D160AF0201
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ebm-papst
  • Part No:
    G2D160-AF02-01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414599080
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    AC Blower
  • Dimension:
    227 x 262 x 130 mm
  • Voltage Rating:
    230/400 V
  • Power Rating:
    335 W
  • Maximum Airflow:
    230 CFM
  • Noise Level:
    N/A
  • Special Features:
    None
  • Termination:
    Lead Wires
  • Housing Material:
    DieCast Aluminum
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Ships today, if you order in
14 Weeks can ship 2/28/25
ADD TO CART
Qty
Unit Price
1
$438.21
3
$431.63
5
$425.16
10 +
$418.78
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5