Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

DV4114/2N-900

ebm-papst

DC Fan Axial Ball Bearing 24V 16V to 26.4V 161.9CFM 60dB 119 X 119 X 38mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
DC Fan Axial Ball Bearing 24V 16V to 26.4V 161.9CFM 60dB 119 X 119 X 38mm
Search Keywords: DV41142N900
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ebm-papst
  • Part No:
    DV4114/2N-900
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596590
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    Diagonal DC Fan
  • Dimension:
    119 x 119 x 38 mm
  • Voltage Rating:
    24 V
  • Tachometer Signal:
    Yes
  • Special Features:
    Tachometer Output
  • Termination:
    Lead Wires
  • Housing Material:
    Plastic
  • Operating Temperature:
    -20 to 65 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 70
Ships today, if you order in
Manufacturer Stock:
3 can ship
12 Weeks can ship 2/10/25
ADD TO CART
Qty
Unit Price
1
$127.54
5
$125.63
10
$118.01
25
$116.24
50
$114.50
75
$112.78
100 +
$111.09
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5