Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

D2E146-HR93-01

ebm-papst

AC Blower Centrifugal Bearing 230V 205CFM 63dB

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
AC Blower Centrifugal Bearing 230V 205CFM 63dB
Search Keywords: D2E146HR9301
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ebm-papst
  • Part No:
    D2E146-HR93-01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596595
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    AC Blower
  • Dimension:
    220 x 195 x 216 mm
  • Voltage Rating:
    230 V
  • Power Rating:
    160 W
  • Maximum Airflow:
    205 CFM
  • Noise Level:
    63 dB
  • Special Features:
    None
  • Termination:
    Terminals
  • Housing Material:
    Plastic
  • Operating Temperature:
    -25 to 50 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Ships today, if you order in
30 Weeks can ship 6/13/25
ADD TO CART
Qty
Unit Price
1
$241.26
3
$237.64
5
$234.08
10
$217.86
25 +
$203.85
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5