Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

D2E133-CI33-56

ebm-papst

AC Blower Centrifugal Ball Bearing - 230V - 203 x 206 x 213 mm - 700CFM - 58dBA - 2100RPM.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
AC Blower Centrifugal Ball Bearing - 230V - 203 x 206 x 213 mm - 700CFM - 58dBA - 2100RPM.
Search Keywords: D2E133CI3356
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ebm-papst
  • Part No:
    D2E133-CI33-56
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414599080
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    AC Blower
  • Dimension:
    203 x 206 x 213 mm
  • Voltage Rating:
    230 V
  • Power Rating:
    175 W
  • Maximum Airflow:
    421CFM
  • Noise Level:
    58 dB
  • Special Features:
    None
  • Termination:
    Lead Wires
  • Housing Material:
    Galvanised Sheet Steel
  • Operating Temperature:
    -25 to 40 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 29
Can Ship immediately
On Order:
19   can ship 1/6/25
10 Weeks can ship 1/27/25
ADD TO CART
Qty
Unit Price
1
$323.03
3
$318.18
5
$313.41
10
$293.67
15 +
$286.68
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5