Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

D1G133-DC13-52

ebm-papst

DC Blower Centrifugal Ball Bearing 24V 16V to 28V 600.4CFM 64dB

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
DC Blower Centrifugal Ball Bearing 24V 16V to 28V 600.4CFM 64dB
Search Keywords: D1G133DC1352
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ebm-papst
  • Part No:
    D1G133-DC13-52
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414599080
  • COO:
    SI
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    DC Blower
  • Dimension:
    232 x 203 x 213 mm
  • Voltage Rating:
    24 V
  • Power Rating:
    118 W
  • Maximum Airflow:
    600 CFM
  • Noise Level:
    64 dB
  • Tachometer Signal:
    Yes
  • PWM Control Signal:
    Yes
  • Special Features:
    Analog/PWM Speed Control, Tachometer Output
  • Termination:
    Lead Wires
  • Housing Material:
    Galvanised Sheet Steel
  • Operating Temperature:
    -25 to 60 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately
25 Weeks can ship 4/7/25
ADD TO CART
Qty
Unit Price
1
$591.04
3
$576.03
5
$567.40
10 +
$558.88
Click for Quote
Log in to unlock special pricing