Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ACI4410HH

ebm-papst

Axial Fan - Ball Bearing - 115VAC - 106CFM - 3300RPM - 119x119x38mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description +
Axial Fan - Ball Bearing - 115VAC - 106CFM - 3300RPM - 119x119x38mm
Search Keywords: ACI4410HH
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ebm-papst
  • Part No:
    ACI4410HH
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596090
  • COO:
    HU
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    AC Fan
  • Dimension:
    119 x 119 x 38 mm
  • Voltage Rating:
    115 V
  • Power Rating:
    4.4 W
  • Maximum Airflow:
    103 CFM
  • Noise Level:
    42 dB
  • Special Features:
    None
  • Termination:
    Terminals
  • Housing Material:
    Plastic
  • Operating Temperature:
    -40 to 75 °C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 48
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$92.79
5
$91.39
10
$86.85
25
$81.88
50
$77.33
100
$72.78
250 +
$71.69
Click for Quote
Log in to unlock special pricing
Possible Replacement
AC Fan Axial Sintec Bearing 115V 106CFM 50dB 119 X 119 X 38mm
In Stock:
419
Minimum Order:
1
+ Show 3 More
CUSTOMERS ALSO BOUGHT
5