Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ACI4400HH

ebm-papst

Axial Fan - Ball Bearing - 100-240VAC - 103CFM - 4.4W - 3300RPM - 119x119x38mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Axial Fan - Ball Bearing - 100-240VAC - 103CFM - 4.4W - 3300RPM - 119x119x38mm
Search Keywords: ACI4400HH
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ebm-papst
  • Part No:
    ACI4400HH
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414599080
  • COO:
    HU
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    AC Fan
  • Dimension:
    119 x 119 x 38 mm
  • Voltage Rating:
    100 to 240 V
  • Power Rating:
    4.4 W
  • Maximum Airflow:
    103 CFM
  • Noise Level:
    43 dB
  • Special Features:
    N/A
  • Termination:
    Flat Pins
  • Housing Material:
    Fiber Glass Reinforced Plastic
  • Operating Temperature:
    -40 to 75 °C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 143
Ships today, if you order in
ADD TO CART
Qty
Unit Price
1
$72.01
5
$70.93
10
$64.19
25
$59.68
50
$58.78
100
$57.90
250 +
$57.03
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5