Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

A4E300-AS72-01

ebm-papst

AC Fan Axial Ball Bearing 230V 300 X 75.4mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
AC Fan Axial Ball Bearing 230V 300 X 75.4mm
Search Keywords: A4E300AS7201
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ebm-papst
  • Part No:
    A4E300-AS72-01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596590
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    AC Fan
  • Dimension:
    75.4 x 300 mm
  • Voltage Rating:
    230 V
  • Power Rating:
    96 W
  • Maximum Airflow:
    N/A
  • Noise Level:
    N/A
  • Special Features:
    None
  • Termination:
    Lead Wires
  • Housing Material:
    Sheet Steel
  • Operating Temperature:
    -25 to 50 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16
Ships today, if you order in
10 Weeks can ship 1/24/25
ADD TO CART
Qty
Unit Price
1
$227.47
3
$223.92
5
$220.56
10
$206.30
25 +
$191.57
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5