Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

A2E250-AE65-01

ebm-papst

AC Fan Axial Bearing 230V 947.61CFM/1024.13CFM 72dB/73dB

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
AC Fan Axial Bearing 230V 947.61CFM/1024.13CFM 72dB/73dB
Search Keywords: A2E250AE6501
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ebm-papst
  • Part No:
    A2E250-AE65-01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414599080
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    AC Fan
  • Dimension:
    85 x 250 mm
  • Voltage Rating:
    230 V
  • Power Rating:
    165 W
  • Maximum Airflow:
    1024CFM
  • Noise Level:
    73 dB
  • Special Features:
    None
  • Termination:
    N/A
  • Housing Material:
    Sheet Steel
  • Operating Temperature:
    -10 to 55 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Ships today, if you order in
10 Weeks can ship 1/29/25
ADD TO CART
Qty
Unit Price
1
$195.43
3
$192.38
5
$189.49
10
$186.65
25 +
$183.85
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5