Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

A2D170-AA04-01

ebm-papst

AC Axial Fan - 230/400 V - 170mm dia x 63 mm - 3100 RPM - IP44 - 7 Wire Leads with Splice Terminals.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
AC Axial Fan - 230/400 V - 170mm dia x 63 mm - 3100 RPM - IP44 - 7 Wire Leads with Splice Terminals.
Search Keywords: A2D170AA0401
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ebm-papst
  • Part No:
    A2D170-AA04-01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596590
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    AC Fan
  • Dimension:
    170mm dia x 63 mm
  • Voltage Rating:
    230/400 V
  • Power Rating:
    45 W
  • Maximum Airflow:
    N/A
  • Noise Level:
    N/A
  • Special Features:
    None
  • Termination:
    Lead Wires
  • Housing Material:
    Die-Cast Aluminum
  • Operating Temperature:
    -25 to 70 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
10 Weeks can ship 2/3/25
ADD TO CART
Qty
Unit Price
1
$245.01
3
$241.19
5
$237.57
10
$227.69
25 +
$211.84
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5