Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

92165-2-2929

ebm-papst

Thrml Mgmt Access Finger Guard Plastic

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Thrml Mgmt Access Finger Guard Plastic
Search Keywords: 9216522929
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ebm-papst
  • Part No:
    92165-2-2929
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414901080
  • COO:
    DE
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Fan Guard
  • Material:
    Plastic
  • Color:
    Black
  • Fits Fan Size:
    119 mm
  • Family:
    92165-2-2929
  • Operating Temperature:
    N/A
  • Dimension:
    118 x 118 x 7.11 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 284
Can Ship immediately
Manufacturer Stock:
115 can ship
Minimum Order:
5
17 Weeks can ship 3/21/25
ADD TO CART
Qty
Unit Price
5
$8.604
50
$5.177
100
$4.201
250
$3.729
500
$3.396
1,000
$3.359
2,500
$3.326
5,000 +
$3.293
Click for Quote
Log in to unlock special pricing