DC Fan Axial Ball Bearing - 24V - 47.1CFM - 48dBA - 80 X 80 X 32mm - 5000RPM.
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Fan Accessories Guard Grille for 80mm Size Fans or 8000 Series - 5-Ring.
Thrml Mgmt Access Fiberglass Spacer Plastic
Thrml Mgmt Access Fan Clip Steel
Temperature Sensor for use with VARIOFAN series.
Thrml Mgmt Access Finger Guard 80mm Metal
80mm Plastic Fan Guard UL94V-0
80mm Chrome Wire Fan Guard
80mm Plastic Filter Assembly 45PPI
72 (1.83 m ) 45 Degree Fan Power Cord"
45 Degree Fan Cord 24" - 18AWG
Extraction Tool For Type II, III, III(+), VI, X, and Subminiature Coaxial Contacts.
6 CIR UNIV M-N-L PLUG
Miniature 2 Pole Power Rocker Switch
INDUSTRIAL USB PLUG KIT BULK PACK STYLE
Extraction Tool for AMP DYNAMIC D-3