Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

8214J/2H3

ebm-papst

DC Fan Axial Ball Bearing - 24V - 12V to 27.6V - 112CFM - 66dB - 80 X 80 X 38.15mm.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
DC Fan Axial Ball Bearing - 24V - 12V to 27.6V - 112CFM - 66dB - 80 X 80 X 38.15mm.
Search Keywords: 8214J2H3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ebm-papst
  • Part No:
    8214J/2H3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596590
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    DC Fan
  • Dimension:
    80 x 80 x 38.15 mm
  • Voltage Rating:
    24 V
  • Power Rating:
    25 W
  • Maximum Airflow:
    112 CFM
  • Noise Level:
    66 dB
  • Tachometer Signal:
    Yes
  • Special Features:
    Tachometer Output
  • Termination:
    Lead Wires
  • Housing Material:
    Plastic
  • Operating Temperature:
    -20 to 70 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 88
Can Ship immediately
Manufacturer Stock:
13 can ship
15 Weeks can ship 1/24/25
ADD TO CART
Qty
Unit Price
1
$90.32
5
$88.96
10
$81.51
25
$78.79
50
$75.90
100
$74.76
250 +
$73.64
Click for Quote
Log in to unlock special pricing