Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

78128-2-4039

ebm-papst

Fan Accessories Guard Grille for Diagonal Fan Series W2E200-HH or 200mm.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Fan Accessories Guard Grille for Diagonal Fan Series W2E200-HH or 200mm.
Search Keywords: 7812824039
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ebm-papst
  • Part No:
    78128-2-4039
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414901080
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Fan Guard
  • Material:
    Plastic Coated Steel Wire
  • Color:
    Chrome
  • Fits Fan Size:
    200 mm
  • Family:
    78128-2-4039
  • Operating Temperature:
    N/A
  • Dimension:
    240 dia x 6.4 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 929
Ships today, if you order in
On Order:
250   can ship 5/23/25
Manufacturer Stock:
1,668 can ship
53 Weeks can ship 11/28/25
ADD TO CART
Qty
Unit Price
1
$23.05
5
$20.04
25
$18.30
50
$17.20
100
$16.19
250
$15.94
500 +
$15.70
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5