Hirose first appeared on the international stage in 1968 and has crafted a network of sales offices, agents and production facilities around the world. The company continues to broaden the scope of its business activities, keeping pace with market advances and satisfying the changing connector needs of companies around the globe. Hirose's vigorous international strategy rests on three pillars:
DC Fan Axial Ball Bearing - 12V - 8V to 15V - 27.1CFM - 37dB - 60 X 60 X 25.4mm - 5600RPM.
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Fan Accessories Metal Finger Guard for 60mm Size Fans or Series 600/600F/600N/600NG/600NV/ ...
60mm Chrome Wire Fan Guard
60mm Plastic Fan Guard UL94V-0
Straight Fan Cord 24" - 18AWG
60mm Plastic Filter Assembly 30PPI
72 (1.83 m ) 45 Degree Fan Power Cord"
Relays 24VDC 1.152KOhm 6A 4PST-NO/4PST-NC (53.3x33x16.5)mm THT Safety Relay
DC Fan Axial Ball Bearing 24V 14V to 27.6V 38.35CFM 46.5dB (60 X 60 X 25.4mm)
Signal Relay 5VDC 2A DPDT(14.8x7.3x9.2)mm THT