Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

DC Fan Sintec Bearing 12V 1W 12CFM 24dB Flange Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
DC Fan Sintec Bearing 12V 1W 12CFM 24dB Flange Mount
Search Keywords: 612GL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ebm-papst
  • Part No:
    612GL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596090
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    DC Fan
  • Dimension:
    60 x 60 x 25.4 mm
  • Voltage Rating:
    12 V
  • Power Rating:
    1 W
  • Maximum Airflow:
    12 CFM
  • Noise Level:
    24 dB
  • Special Features:
    None
  • Termination:
    Lead Wires
  • Housing Material:
    Plastic
  • Operating Temperature:
    -20 to 65 °C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
Minimum Order:
2
ADD TO CART
Qty
Unit Price
2
$75.14
10
$27.90
25 +
$26.05
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
622L
622L
VIEW PRODUCT
Fan, Axial - 60x60x25mm 12VDC 17.7CFM 4550RPM 29 dB(A) Ball Bear