Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

55444.40000

ebm-papst

AC Blower 115V 12W 60Hz 2000RPM 54CFM Flange Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
AC Blower 115V 12W 60Hz 2000RPM 54CFM Flange Mount
Search Keywords: 5544440000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ebm-papst
  • Part No:
    55444.40000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596590
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    Tangential AC Blower
  • Dimension:
    332 x 73.5 x 59 mm
  • Voltage Rating:
    115 V
  • Power Rating:
    12 W
  • Maximum Airflow:
    54 CFM
  • Noise Level:
    N/A
  • Special Features:
    None
  • Termination:
    Connector
  • Housing Material:
    Sheet Steel
  • Operating Temperature:
    0 to 60 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 22
Can Ship immediately
Manufacturer Stock:
79 can ship
17 Weeks can ship 3/14/25
ADD TO CART
Qty
Unit Price
1
$131.37
5
$115.29
10
$108.14
25
$106.52
50
$96.49
100
$92.77
250 +
$91.37
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5