Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

55416.32130

ebm-papst

Model # QLN65/002437-3030L-208ZS - AC Tangential/Crossflow Blower 115V 55W 60Hz 1500RPM 129CFM Flange Mnt

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Model # QLN65/002437-3030L-208ZS - AC Tangential/Crossflow Blower 115V 55W 60Hz 1500RPM 129CFM Flange Mnt
Search Keywords: 5541632130
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ebm-papst
  • Part No:
    55416.32130
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596590
  • COO:
    SI
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    Tangential AC Blower
  • Dimension:
    331 x 108 x 90 mm
  • Voltage Rating:
    115 V
  • Power Rating:
    55 W
  • Maximum Airflow:
    129 CFM
  • Noise Level:
    N/A
  • Special Features:
    None
  • Termination:
    Connector
  • Housing Material:
    Sheet Steel
  • Operating Temperature:
    0 to 60 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 33
Ships today, if you order in
17 Weeks can ship 2/6/25
ADD TO CART
Qty
Unit Price
1
$165.00
5
$145.35
10
$139.57
25 +
$119.26
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5