Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

55416.29045

ebm-papst

Fan Blower - Cross Flow - 115VAC - 60Hz - Sleeve - 200.0 CFM (5.60m³/min) - 49dBA - Terminal Block.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Fan Blower - Cross Flow - 115VAC - 60Hz - Sleeve - 200.0 CFM (5.60m³/min) - 49dBA - Terminal Block.
Search Keywords: 5541629045
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ebm-papst
  • Part No:
    55416.29045
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    Tangential AC Blower
  • Dimension:
    478 x 108 x 90 mm
  • Voltage Rating:
    230 V
  • Power Rating:
    51 W
  • Maximum Airflow:
    174 CFM
  • Special Features:
    None
  • Termination:
    Connector
  • Housing Material:
    Sheet Steel
  • Operating Temperature:
    0 to 60 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Ships today, if you order in
Manufacturer Stock:
432 can ship
17 Weeks can ship 3/18/25
ADD TO CART
Qty
Unit Price
1
$210.04
3
$206.95
5
$204.88
10
$149.46
25 +
$146.01
Click for Quote
Log in to unlock special pricing