Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

55416.25170

ebm-papst

Model# QLN65/1800A25-3030LH-85ABZ - AC Tangential/Crossflow Blower 115V 49W 60Hz 1700RPM 114CFM Right Motor

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Model# QLN65/1800A25-3030LH-85ABZ - AC Tangential/Crossflow Blower 115V 49W 60Hz 1700RPM 114CFM Right Motor
Search Keywords: 5541625170
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ebm-papst
  • Part No:
    55416.25170
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596560
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    Tangential AC Blower
  • Dimension:
    266 x 108 x 90 mm
  • Voltage Rating:
    115 V
  • Power Rating:
    49 W
  • Maximum Airflow:
    110 CFM
  • Noise Level:
    49 dB
  • Special Features:
    None
  • Termination:
    Connector
  • Housing Material:
    Sheet Steel
  • Operating Temperature:
    0 to 60 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 340
Ships today, if you order in
17 Weeks can ship 3/17/25
ADD TO CART
Qty
Unit Price
1
$52.29
5
$49.31
10
$48.57
25
$47.84
50
$47.12
100
$46.41
250 +
$45.72
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5