Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

AC Fan Axial Ball Bearing 230V 106CFM 51dB (119 X 119 X 38mm)

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
AC Fan Axial Ball Bearing 230V 106CFM 51dB (119 X 119 X 38mm)
Search Keywords: 4656X
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ebm-papst
  • Part No:
    4656X
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596590
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    AC Fan
  • Dimension:
    119 x 119 x 38 mm
  • Voltage Rating:
    230 V
  • Power Rating:
    18 W
  • Maximum Airflow:
    106 CFM
  • Noise Level:
    51 dB
  • Special Features:
    None
  • Termination:
    Terminal
  • Housing Material:
    Metal
  • Operating Temperature:
    -40 to 90 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 224
Can Ship immediately
Manufacturer Stock:
6 can ship
13 Weeks can ship 2/25/25
ADD TO CART
Qty
Unit Price
1
$49.95
5
$45.68
10
$40.29
25
$38.30
50
$37.00
100
$35.74
250 +
$34.14
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5