Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

AC Fan Axial Sintec-Sleeve Bearing 230V 94.2CFM 46dB (119 X 119 X 38mm)

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
AC Fan Axial Sintec-Sleeve Bearing 230V 94.2CFM 46dB (119 X 119 X 38mm)
Search Keywords: 4650N
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ebm-papst
  • Part No:
    4650N
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414599080
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    AC Fan
  • Dimension:
    119 x 119 x 38 mm
  • Voltage Rating:
    230 V
  • Power Rating:
    19 W
  • Maximum Airflow:
    94.2 CFM
  • Noise Level:
    46 dB
  • Special Features:
    None
  • Termination:
    Terminal
  • Housing Material:
    Metal
  • Operating Temperature:
    -10 to 55 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 425
Can Ship immediately
On Order:
1   can ship 1/2/25
13 Weeks can ship 2/24/25
ADD TO CART
Qty
Unit Price
1
$42.75
5
$37.19
10
$34.94
25
$32.95
50
$31.11
100
$29.29
250 +
$26.58
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5