Cincon Electronics Co., Ltd. is a global supplier of switch mode power conversion products to the communications, computer, industrial, medical, consumer and lighting markets. We design and manufacture industry standard, RoHS compliant, DC-DC converters, AC-DC power supplies. Our current offerings comprise over 3000 standard products including single & multiple output DC-DC converters from
AC Fans AC Tubeaxial Fan, 119x119x38mm, 115VAC, 105.9CFM, 18W, 3100RPM, 50dBA, Sintec Bearing
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Thrml Mgmt Access Finger Guard Plastic
Fan Accessories Plastic Finger Guard (PPO) for 4000/9000 Series - Screw Connection - 119mm ...
Finger Guard Plastic - 120mm Square (Note: The ebm-papst version sold in Europe is 127mm ...
.25 Plastic Filter with Foam pad
Plastic Fan Mount Clip - 119mm/120mm.
Cable Assembly Plug and Cord Set - 0.61m - 21AWG - Power 2 POS PL Crimp.
Plug And Cord Set
Thrml Mgmt Access Screw Clip Steel
Fan Accessories Metal Finger Guard for 120mm Fans, 8-Ring
Thrml Mgmt Access Bracket Black Plastic
Thrml Mgmt Access Fan Filter Screen Black
Fan Accessories Filter for 4000/9000 Series - Stainless Steel Wire Mesh Filter.
120mm Chrome Wire Fan Guard
120mm EURO Plastic Fan Guard UL94V-0 Thur Holes
Straight Fan Cord 24" - 18AWG
120mm Plastic Filter Assembly 30PPI
Power Transformer - 5kVA - 240/480 Primary - 120/240 Secondary
Time Delay Relay - 120VAC - 4PDT - 10 A.
2 Position Rectangular Housing Connector Receptacle Black 0.118" (3.00mm)
MQS REC 81P ASSY
Connector Housing - Micro MATE-N-LOK Series - Receptacle - 3 Ways - 3 mm.