ECS Inc. International was established in 1980 and has grown to become one of the most recognized and dependable manufacturers of frequency control and power management products in the world. The company’s global engineering and customer care centers support first-class customers and distribution channels around the world. Their talented team of professionals collaborate daily within a network
DC Fan Ball Bearing 12V 4W 3000RPM 97.7CFM 43dB Flange Mount
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Thrml Mgmt Access Finger Guard Plastic
Fan Accessories Plastic Finger Guard (PPO) for 4000/9000 Series - Screw Connection - 119mm ...
Finger Guard Plastic - 120mm Square (Note: The ebm-papst version sold in Europe is 127mm ...
Fan Accessories Metal Finger Guard for 120mm Fans, 8-Ring
Carbon Film Resistor - Axial - Through Hole - 2.4K ohm (+/-) 5% - 1/4W - 250V Max - -450 ...
DC Fan Axial Sintec-Sleeve Bearing 24V 18V to 28V 20.6CFM 28dB (60 X 60 X 25.4mm) Middle S...
Thrml Mgmt Access Finger Guard Metal
Solid-State Relay - Control Voltage 3.5-32 VDC - Max Input Current 15 mA - Output 0-100 VD...
Multi-Conductor Cable - 2 Conductors (1 Pair Twisted) - 12 AWG - 600 V - 1000.0' (304.8m) ...