Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

DC Fan Axial Ball Bearing 12V 8V to 13.8V 18.25CFM 48dB 40 X 40 X 28mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 05/16/2025
Packaging
Certificate of Compliance Guarantee
Description +
DC Fan Axial Ball Bearing 12V 8V to 13.8V 18.25CFM 48dB 40 X 40 X 28mm
Search Keywords: 422JN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ebm-papst
  • Part No:
    422JN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596090
  • COO:
    HU
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    DC Fan
  • Dimension:
    40 x 40 x 28 mm
  • Voltage Rating:
    12 V
  • Power Rating:
    4.1 W
  • Maximum Airflow:
    18.2CFM
  • Noise Level:
    48 dB
  • Special Features:
    None
  • Termination:
    Lead Wires
  • Housing Material:
    Plastic
  • Operating Temperature:
    -20 to 70 °C
Tools/3D Models +
  • End of Life: Final orders must be placed by 05/16/2025

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 41
Can Ship immediately
11 Weeks can ship 2/10/25
ADD TO CART
Qty
Unit Price
1
$32.18
5
$29.53
25
$26.81
50
$25.38
100
$23.41
250
$22.71
500 +
$22.60
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5