Schneider Electric is the global specialist in energy management and automation. Serving customers in over 100 countries, helping them to manage their energy and process in ways that are safe, reliable, efficient and sustainable. From the simplest of switches to complex operational systems, our technology, software and services improve the way our customers manage and automate their operations.
DC Fan Axial Ball Bearing 24V 16V to 30V 336CFM 78dB 119 X 119 X 38mm
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Thrml Mgmt Access Finger Guard Plastic
Fan Accessories Plastic Finger Guard (PPO) for 4000/9000 Series - Screw Connection - 119mm ...
Finger Guard Plastic - 120mm Square (Note: The ebm-papst version sold in Europe is 127mm ...
.25 Plastic Filter with Foam pad
Fan Accessories Metal Finger Guard for 120mm Fans, 8-Ring
Plastic Fan Mount Clip - 119mm/120mm.
Cable Assembly Plug and Cord Set - 0.61m - 21AWG - Power 2 POS PL Crimp.
Plug And Cord Set
Thrml Mgmt Access Screw Clip Steel
Thrml Mgmt Access Bracket Black Plastic
Thrml Mgmt Access Fan Filter Screen Black
Fan Accessories Filter for 4000/9000 Series - Stainless Steel Wire Mesh Filter.
3-pole - Handle - 30 amp circuit breaker - Stud 10-32 terminals - UL 1077 Recognized CSA A...
AC/DC Power Supply - 2 Outputs - 27.6/27.6V@1.4/0.75A - 59.34W