Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

4112NHH

ebm-papst

DC Fan Axial Ball Bearing 12V 9V to 15V 152.9CFM 60dB 119 X 119 X 38mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
DC Fan Axial Ball Bearing 12V 9V to 15V 152.9CFM 60dB 119 X 119 X 38mm
Search Keywords: 4112NHH
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ebm-papst
  • Part No:
    4112NHH
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596590
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    DC Fan
  • Dimension:
    119 x 119 x 38 mm
  • Voltage Rating:
    12 V
  • Power Rating:
    15.5 W
  • Maximum Airflow:
    152 CFM
  • Noise Level:
    60 dB
  • Special Features:
    None
  • Termination:
    Lead Wires
  • Housing Material:
    Die-Cast Aluminum
  • Operating Temperature:
    -20 to 65 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
Manufacturer Stock:
27 can ship
13 Weeks can ship 2/24/25
ADD TO CART
Qty
Unit Price
1
$74.54
5
$73.42
10
$67.90
25
$63.36
50
$59.53
100
$58.30
250 +
$57.43
Click for Quote
Log in to unlock special pricing