Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

AC Fan Axial Sintec-Sleeve Bearing 230V 39.4CFM 32dB 92.5 X 92.5 X 38mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description +
AC Fan Axial Sintec-Sleeve Bearing 230V 39.4CFM 32dB 92.5 X 92.5 X 38mm
Search Keywords: 3550
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ebm-papst
  • Part No:
    3550
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    AC Fan
  • Dimension:
    92.5 x 92.5 x 38 mm
  • Voltage Rating:
    230 V
  • Power Rating:
    8.5 W
  • Maximum Airflow:
    39.4 CFM
  • Noise Level:
    32 dB
  • Special Features:
    None
  • Termination:
    Lead Wires
  • Housing Material:
    DieCast Aluminum
  • Operating Temperature:
    -10 to 80 °C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
Manufacturer Stock:
6 can ship
ADD TO CART
Qty
Unit Price
1
$117.07
25
$40.38
50
$40.05
100
$38.06
150
$31.45
500 +
$29.59
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
3556
3556
VIEW PRODUCT
AC Fan Axial Ball Bearing 230V 39.43CFM 33dB 92.5 X 92.5 X 38mm