Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

3252J/2H3P

ebm-papst

DC Fan Axial Ball Bearing 12V 7V to 13.2V 158CFM 64dB 92 X 92 X 38.15mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DC Fan Axial Ball Bearing 12V 7V to 13.2V 158CFM 64dB 92 X 92 X 38.15mm
Search Keywords: 3252J2H3P
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ebm-papst
  • Part No:
    3252J/2H3P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596090
  • COO:
    HU
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    DC Fan
  • Dimension:
    92 x 92 x 38.15 mm
  • Voltage Rating:
    12 V
  • Power Rating:
    35 W
  • Maximum Airflow:
    158 CFM
  • Noise Level:
    64 dB
  • Tachometer Signal:
    Yes
  • PWM Control Signal:
    Yes
  • Special Features:
    Tachometer Output, PWM speed control
  • Termination:
    Lead Wires
  • Housing Material:
    Plastic
  • Operating Temperature:
    -20 to 70 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 75
Can Ship immediately
Manufacturer Stock:
62 can ship
12 Weeks can ship 1/27/25
ADD TO CART
Qty
Unit Price
1
$65.00
5
$58.42
10
$56.79
25
$54.53
50
$49.45
100
$48.23
250 +
$39.68
Click for Quote
Log in to unlock special pricing