Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

3214J/39NR

ebm-papst

DC Fans Tubeaxial Fan, Alarm Signal (Go / NoGo), Output via Open Collector - Low Signal

+ see all

Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
DC Fans Tubeaxial Fan, Alarm Signal (Go / NoGo), Output via Open Collector - Low Signal
Search Keywords: 3214J39NR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ebm-papst
  • Part No:
    3214J/39NR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596590
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    DC Fan
  • Dimension:
    93 x 92 x 38 mm
  • Voltage Rating:
    24 V
  • Power Rating:
    7.5 W
  • Maximum Airflow:
    77 CFM
  • Noise Level:
    51 dB
  • Rotation Detect Signal Signal:
    Yes
  • Special Features:
    Speed/Rotation/Rotor-Lock Alarm, IP20
  • Termination:
    Lead Wires
  • Housing Material:
    Plastic
  • IP Rating:
    IP20
  • Operating Temperature:
    -20 to 70 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14
Can Ship immediately
Manufacturer Stock:
7 can ship
13 Weeks can ship 1/30/25
ADD TO CART
Qty
Unit Price
1
$64.50
5
$57.97
10
$56.36
25
$54.11
50
$49.05
100
$47.84
250 +
$39.30
Click for Quote
Log in to unlock special pricing