Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

2218F/2TDH4P

ebm-papst

DC Fan Axial Ball Bearing 48V 36V to 72V 717.6CFM 72dB Low Noise/PWM

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
DC Fan Axial Ball Bearing 48V 36V to 72V 717.6CFM 72dB Low Noise/PWM
Search Keywords: 2218F2TDH4P
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ebm-papst
  • Part No:
    2218F/2TDH4P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596590
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    DC Fan
  • Dimension:
    208mm dia x 50.8 mm
  • Voltage Rating:
    48 V
  • Power Rating:
    103 W
  • Maximum Airflow:
    718CFM
  • Noise Level:
    72 dB
  • Tachometer Signal:
    Yes
  • Special Features:
    Tachometer Output
  • Termination:
    Lead Wires
  • Housing Material:
    Aluminum
  • Operating Temperature:
    -20 to 65 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 35
Can Ship immediately
15 Weeks can ship 2/28/25
ADD TO CART
Qty
Unit Price
1
$335.07
3
$325.76
5
$320.88
10
$316.06
15 +
$311.32
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5