Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

2160-4-7320

ebm-papst

Cap Motor Run 3000uF 85°C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Cap Motor Run 3000uF 85°C
Search Keywords: 216047320
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ebm-papst
  • Part No:
    2160-4-7320
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250080
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Capacitor
  • Family:
    2160-4-7320
  • Operating Temperature:
    -25 to 85 °C
  • Dimension:
    99(Max) x 34(Max) mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 386
Can Ship immediately
Manufacturer Stock:
33 can ship
17 Weeks can ship 3/20/25
ADD TO CART
Qty
Unit Price
1
$20.39
10
$16.67
25
$16.42
50
$16.18
100
$13.55
250
$13.35
500 +
$13.15
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5