Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

1434-4-6711-3

ebm-papst

Fan Power Cord Fan Terminal Receptacle - 90° - Right Angle - 33.0" (838.2mm) - Open Wires.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Fan Power Cord Fan Terminal Receptacle - 90° - Right Angle - 33.0" (838.2mm) - Open Wires.
Search Keywords: 1434467113
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ebm-papst
  • Part No:
    1434-4-6711-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544429090
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Power Cord
  • Material:
    N/A
  • Color:
    N/A
  • Fits Fan Size:
    N/R
  • Family:
    1434-4-6711-1
  • Operating Temperature:
    N/A
  • Dimension:
    N/A
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 241
Can Ship immediately
On Order:
178   can ship 1/3/25
Minimum Order:
5
ADD TO CART
Qty
Unit Price
5
$8.650
25
$5.741
100
$5.130
250
$4.813
500
$4.764
1,000
$4.717
2,500
$4.670
5,000 +
$4.623
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
RECOMMENDED REPLACEMENT
LZ126
LZ126
VIEW PRODUCT
Plug And Cord Set
CUSTOMERS ALSO BOUGHT
5