Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ESD Suppressor TVS 5V 2-Pin Case 0402 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
ESD Suppressor TVS 5V 2-Pin Case 0402 T/R
Search Keywords: TVSA04V05C006
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    TVSA04V05C006
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10000
  • Type:
    TVS
  • Maximum Working Voltage:
    5 V
  • Capacitance Value:
    6 pF
  • Typical Trigger Voltage:
    N/A
  • Operating Temperature:
    -40 to 85 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,000
Ships today, if you order in
Minimum Order:
170
12 Weeks can ship 2/17/25
ADD TO CART
Qty
Unit Price
170
$0.146
250
$0.132
500
$0.125
1,000
$0.119
5,000
$0.113
10,000
$0.107
50,000 +
$0.091
Click for Quote
Log in to unlock special pricing