Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ESD Suppressor TVS 5V 2-Pin SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
ESD Suppressor TVS 5V 2-Pin SMD T/R
Search Keywords: TVSA02V05C004
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    TVSA02V05C004
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    15000
  • Type:
    TVS
  • Maximum Working Voltage:
    5 V
  • Capacitance Value:
    4 pF
  • Typical Trigger Voltage:
    N/A
  • Operating Temperature:
    -40 to 85 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 60,000
Can Ship immediately
MOQ for In Stock Qty:
180
MOQ for out of Stock Qty:
180
14 Weeks can ship 2/19/25
ADD TO CART
Qty
Unit Price
180
$0.142
500
$0.128
1,000
$0.122
3,750
$0.116
7,500
$0.110
11,250
$0.104
15,000 +
$0.099
Click for Quote
Log in to unlock special pricing