Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Fuse Chip Fast Acting 5A 125V SMD Solder Pad 2410 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description +
Fuse Chip Fast Acting 5A 125V SMD Solder Pad 2410 T/R
Search Keywords: TR26125FA5A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    TR2/6125FA5A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Type:
    Chip
  • Fuse Size:
    6.1 x 2.59 mm
  • Acting:
    Fast
  • Current Rating:
    5 A
  • Maximum AC Voltage Rating:
    125 V
  • Maximum DC Voltage Rating:
    125 V
  • Fuse Material:
    N/A
  • Mounting:
    Surface Mount
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19,327
Can Ship immediately
Minimum Order:
5000
Order Increment:
5000
ADD TO CART
Qty
Unit Price
5,000 +
$0.59
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
CB61F6-3A-TR2
CB61F6-3A-TR2
VIEW PRODUCT
Fuse Chip Fast Acting 6.3A 125V SMD Solder Pad 6.1 X 2.57mm T/R